Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.770 5+ $30.810 10+ $29.860 25+ $29.070 50+ $28.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $1.440 10+ $1.440 25+ $1.440 50+ $1.440 100+ $1.440 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 25000 | 3315 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | |||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | - | ZSD Series | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | - | Wire Leaded | ||||||
Each | 25+ $28.590 50+ $27.640 100+ $26.680 250+ $25.730 | Min: 25 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary Hexadecimal | Bushing Mount, Through Hole | - | 100000 | 25L Series | 4Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
66F9968 | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 200rpm | 5000000 | Model DE2 Series | 2Channels | Flatted End | 12.7mm | 6.32mm | 3V | 6V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $554.400 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | - | ZSD Series | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | - | Wire Leaded | |||||
Each | 1+ $581.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | - | ZSD Series | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | - | Wire Leaded |