Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $47.360 50+ $46.840 100+ $45.480 250+ $44.800 | Min: 25 / Mult: 1 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Panel Mount, Through Hole | 50000 | 25 Series | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | Solder Pin | |||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount, Through Hole | 50000 | 25 Series | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | Solder Pin |