Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.070 5+ $45.060 10+ $42.340 25+ $39.000 50+ $36.650 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-9X4X | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ $46.800 5+ $40.490 10+ $38.040 25+ $35.030 50+ $32.920 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-9X4X | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ $47.590 5+ $41.570 10+ $38.910 25+ $35.650 50+ $33.350 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-9X4X | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ $19.680 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | 30000rpm | AR18 | - | No Shaft | 4.5V | 5.5V | -40°C | 115°C | Solder | |||||
Each | 1+ $34.190 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | 30000rpm | AR18 | - | No Shaft | 4.5V | 5.5V | -40°C | 115°C | Solder |