Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CD/QS
Newark Part No.76R0544
Product RangeZWS-15/CD/QS
Technical Datasheet
39 In Stock
11 more incoming. You can reserve stock now
13 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $436.090 |
| 5+ | $422.570 |
| 10+ | $403.940 |
| 25+ | $385.260 |
| 50+ | $336.990 |
Price for:Each
Minimum: 1
Multiple: 1
$436.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CD/QS
Newark Part No.76R0544
Product RangeZWS-15/CD/QS
Technical Datasheet
Sensing Distance Max150mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeZWS-15/CD/QS
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ZWS-15/CD/QS is an Ultrasonic Sensor with PNP and NO output in miniature housing. The housing's design and mounting is compatible with many optical sensors. This facilitates the conversion to ultrasonic sensors for critical applications. Up to 250Hz switching frequency for fast sampling. 5 detection ranges with a measurement range of 20mm to 1m. Microsonic Teach-in by using a button.
- 4-pin M8 initiator plug connector
- ABS housing
- IP67 Protection rating
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
150mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (25-Jun-2020)
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
ZWS-15/CD/QS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate