KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  AMG8832EK

                                                                                                  DEV BOARD, INFRARED ARRAY SENSOR

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC AMG8832EK
                                                                                                  PANASONIC AMG8832EK
                                                                                                  PANASONIC AMG8832EK
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoAMG8832EK
                                                                                                  Newark Part No.47Y0091
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoAMG8832EK
                                                                                                  Newark Part No.47Y0091
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypeInfrared Array Sensor
                                                                                                  Kit ContentsGrid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The GridEYE Sensor boards combines the versatility of the MEMs based sensor with Bluetooth enabled connectivity and the option of mounting the board on an Arduino DUE platform. With the combination of the hardware and software for IR detection of people and objects, users are able to develop prototypes and build their own wireless sensor ‘Internet of Things’ applications. The PC software and a Smartphone app (Android and iOS) provided allows customers to test the sensor in different ways with various innovative applications due to the simplicity of the evaluation kit. Grid-EYE is an infrared array sensor, first 64 pixel IR camera in an all-in-one SMD package, with thermopile elements in an 8x8 grid that detect absolute surface temperature without contact. The sensor can detect moving people and objects, as well as position and presence of motionless people and objects, the direction of movements and the accurate surface temperature from -20°C up to +100°C.

                                                                                                  • GridEYE, an IR 64 (8x8 array) pixel MEMs based Sensor
                                                                                                  • Sensor with patented 60° silicon lens
                                                                                                  • PAN1740 Bluetooth Module (BLE v4.0)
                                                                                                  • Android and iOS connectivity via BLE
                                                                                                  • 2 modes of operation – standalone and Arduino, switchable with jumpers
                                                                                                  • Arduino headers installed
                                                                                                  • Jumpers to configure Bootloader access
                                                                                                  • JTAG with reset for development
                                                                                                  • 32/64-bit Windows installers provided for demo software
                                                                                                  • LabView GUI with colour scaling
                                                                                                  • API libraries with demo program source-code
                                                                                                  • Fully Compliant
                                                                                                  • Powered by Panasonic and manufactured by Embest

                                                                                                  Applications

                                                                                                  Medical, Safety, Security, Consumer Electronics, Industrial

                                                                                                  Contents

                                                                                                  GridEYE Sensor Evaluation Board, USB cable, Safety sheet, References and link for downloads

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  Infrared Array Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Kit Contents

                                                                                                  Grid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate