2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Horn Drivers
                                                                                                  Print Page

                                                                                                  BT-2

                                                                                                  Tweeter Speaker, Super Bullet, 3.5" Square, 100dB, 80W, 8ohm, 4kHz to 1900mHz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MG ELECTRONICS BT-2
                                                                                                  ManufacturerMG ELECTRONICS
                                                                                                  Manufacturer Part NoBT-2
                                                                                                  Newark Part No.38C1826
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  51 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.700
                                                                                                  10+$15.910
                                                                                                  25+$14.700
                                                                                                  50+$13.400
                                                                                                  100+$11.610
                                                                                                  250+$10.820
                                                                                                  500+$9.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerMG ELECTRONICS
                                                                                                  Manufacturer Part NoBT-2
                                                                                                  Newark Part No.38C1826
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionAcoustic
                                                                                                  Power Rating RMS80W
                                                                                                  Impedance8ohm
                                                                                                  Frequency Response Min4kHz
                                                                                                  Frequency Response Max19kHz
                                                                                                  Sensitivity (dB)100dB
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BT-2 is a 3-1/2-inch Square Super Bullet Tweeter with 100dB sensitivity.

                                                                                                  • 80W Nominal power
                                                                                                  • 8Ω Resistance
                                                                                                  • 4000 to 19000Hz Frequency
                                                                                                  • Power handling: RMS/peak 80W
                                                                                                  • Sensitivity 1W/1 meter: 100dB
                                                                                                  • Frequency response: 4KHz~19KHz
                                                                                                  • Suggested crossover frequency: 5KHz
                                                                                                  • Mounting dimensions: 29/16” x 29/16

                                                                                                  Applications

                                                                                                  Security, Audio

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Acoustic

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Frequency Response Max

                                                                                                  19kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating RMS

                                                                                                  80W

                                                                                                  Frequency Response Min

                                                                                                  4kHz

                                                                                                  Sensitivity (dB)

                                                                                                  100dB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility