2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Horn Drivers
                                                                                                  Print Page

                                                                                                  PD-5VH

                                                                                                  Compression Driver, 40 W, 16 Ohm, 110Hz - 4.1kHz Frequency, 5.12 " x 4.37 "

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND PD-5VH
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoPD-5VH
                                                                                                  Newark Part No.58AC3585
                                                                                                  Product RangePD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$336.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $336.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoPD-5VH
                                                                                                  Newark Part No.58AC3585
                                                                                                  Product RangePD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionCompression Driver
                                                                                                  Power Rating RMS40W
                                                                                                  Impedance16ohm
                                                                                                  Frequency Response Min110Hz
                                                                                                  Frequency Response Max4.1kHz
                                                                                                  Sensitivity (dB)110.7dB
                                                                                                  Product RangePD Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Model PD-5VH is a 40-watt driver with 2" voice coil machined to optimum tolerances. It has an Alnico V-DG magnet which offers maximum temperature stability and optimizes output for yielding the lowest amplifier power requirements. It also provides terminals for matching direct to the 16 ohm voice coil. PD-5VH offers a plane wave frequency response of 110Hz - 4.1kHz. The durable compression driver mounts easily to large format horns that terminate in the standard 1 3/8"-18 male coupling thread. Units are finished in grey, baked epoxy.

                                                                                                  • 40-Watt power rating
                                                                                                  • Environment-resistant construction for indoor/outdoor use
                                                                                                  • Extended frequency response range for optimum intelligibility
                                                                                                  • Powerful driver mounts to large format horns to deliver outstanding sound reproduction
                                                                                                  • Frequency Response: 110Hz - 4.1kHz
                                                                                                  • Sensitivity: 110.7 (avg) 110 - 4,100Hz
                                                                                                  • Power Rating: 40W
                                                                                                  • Height: 5 1/8" (13.02 cm)
                                                                                                  • Width: 4 3/8" (11.11 cm)
                                                                                                  • Shipping Weight: 5.00 lbs (2.27 kgs)

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Compression Driver

                                                                                                  Impedance

                                                                                                  16ohm

                                                                                                  Frequency Response Max

                                                                                                  4.1kHz

                                                                                                  Product Range

                                                                                                  PD Series

                                                                                                  Power Rating RMS

                                                                                                  40W

                                                                                                  Frequency Response Min

                                                                                                  110Hz

                                                                                                  Sensitivity (dB)

                                                                                                  110.7dB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility