2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  KDMG13008L-02

                                                                                                  LOUDSPEAKER, MICRO, 13MM

                                                                                                  KINGSTATE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KINGSTATE KDMG13008L-02
                                                                                                  ManufacturerKINGSTATE
                                                                                                  Manufacturer Part NoKDMG13008L-02
                                                                                                  Newark Part No.24M3194
                                                                                                  Product RangeKDMG
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  102 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.790
                                                                                                  10+$2.340
                                                                                                  25+$2.170
                                                                                                  50+$2.010
                                                                                                  100+$1.810
                                                                                                  500+$1.650
                                                                                                  1000+$1.450
                                                                                                  2500+$1.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KINGSTATE
                                                                                                  ManufacturerKINGSTATE
                                                                                                  Manufacturer Part NoKDMG13008L-02
                                                                                                  Newark Part No.24M3194
                                                                                                  Product RangeKDMG
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeMicro
                                                                                                  External Diameter - Metric13mm
                                                                                                  Impedance8ohm
                                                                                                  External Width - Metric-
                                                                                                  Power Rating Nom200mW
                                                                                                  Resonant Frequency1kHz
                                                                                                  Sound Pressure Level (SPL)86dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial0.512"
                                                                                                  External Width - Imperial-
                                                                                                  Product Dimensions13mm x 2mm
                                                                                                  Frequency Response Min1.05kHz
                                                                                                  Frequency Range1.05kHz to 20kHz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Temperature Grade-
                                                                                                  Speaker MountingBare Mount
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product RangeKDMG
                                                                                                  Speaker MountingBare Mount
                                                                                                  External Length - Metric-
                                                                                                  Power Rating Max400mW
                                                                                                  External Depth - Metric2mm
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial0.079"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Micro

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  200mW

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  86dB

                                                                                                  External Diameter - Imperial

                                                                                                  0.512"

                                                                                                  Product Dimensions

                                                                                                  13mm x 2mm

                                                                                                  Frequency Range

                                                                                                  1.05kHz to 20kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  KDMG

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  2mm

                                                                                                  External Depth - Imperial

                                                                                                  0.079"

                                                                                                  External Diameter - Metric

                                                                                                  13mm

                                                                                                  External Width - Metric

                                                                                                  -

                                                                                                  Resonant Frequency

                                                                                                  1kHz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  External Width - Imperial

                                                                                                  -

                                                                                                  Frequency Response Min

                                                                                                  1.05kHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  Power Rating Max

                                                                                                  400mW

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG