2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  DAS60

                                                                                                  Data Acquisition Unit, 6 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION DAS60
                                                                                                  B&K PRECISION DAS60
                                                                                                  B&K PRECISION DAS60
                                                                                                  B&K PRECISION DAS60
                                                                                                  B&K PRECISION DAS60
                                                                                                  B&K PRECISION DAS60
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS60
                                                                                                  Newark Part No.37AH8877
                                                                                                  Product RangeDASX0 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2,734.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,734.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS60
                                                                                                  Newark Part No.37AH8877
                                                                                                  Product RangeDASX0 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels6Channels
                                                                                                  Sampling Rate1MSPS
                                                                                                  Input Voltage Max1kV
                                                                                                  Input Current Max-
                                                                                                  Bandwidth100kHz
                                                                                                  External Height295mm
                                                                                                  External Width210mm
                                                                                                  External Depth105mm
                                                                                                  Product RangeDASX0 Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  • 6 channel handheld data acquisition unit
                                                                                                  • Universal input voltage
                                                                                                  • DC, AC+DC RMS voltage measurement
                                                                                                  • Power analysis function
                                                                                                  • 16 logical channels, 14bit resolution, 1Msps sampling rate and 100KHz bandwidth
                                                                                                  • 10" TFT panoramic LCD touch screen
                                                                                                  • 64GB internal hard disk, 32Mword memory
                                                                                                  • 2 x USB, Ethernet interface
                                                                                                  • IEC 1010 CAT III 600V safety standard

                                                                                                  Contents

                                                                                                  Handheld data acquisition solution, Carrying case, Set of red and black cable.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  6Channels

                                                                                                  Input Voltage Max

                                                                                                  1kV

                                                                                                  Bandwidth

                                                                                                  100kHz

                                                                                                  External Width

                                                                                                  210mm

                                                                                                  Product Range

                                                                                                  DASX0 Series

                                                                                                  Sampling Rate

                                                                                                  1MSPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  295mm

                                                                                                  External Depth

                                                                                                  105mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  Corporate Responsibility