KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  CL427

                                                                                                  Calibrator, Current, Frequency, Resistance, Temperature, Voltage, 56 mm, 98.7 mm, 214 mm, 650 g

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CL427
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCL427
                                                                                                  Newark Part No.61AH3984
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,092.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,092.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCL427
                                                                                                  Newark Part No.61AH3984
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent, Frequency, Resistance, Temperature, Voltage
                                                                                                  External Height56mm
                                                                                                  External Width98.7mm
                                                                                                  External Depth214mm
                                                                                                  Accuracy-
                                                                                                  Weight650g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CL427 is a indicator/simulator. This a multifunction instrument designed to meet, in a modern and practical way, the needs of instrumentation engineers, both in laboratory and field work. Accurate, compact, rugged and easy to use, it is the ideal solution for measuring and simulating: millivolts, volts, milliamperes, frequency, sine, square and triangular waveforms, and thermocouples. The CL427 has been developed using the most advanced microprocessor technology to provide high accuracy on extended ranges and a powerful operating flexibility. A unique internal automatic RJ compensation system allows the CL427 to provide accurate input and output readings in operating conditions with a temperature range of 0 to 50°C (32 to 122°F). Further, external compensation is available that allows users to fine tune temperature output and measurement.

                                                                                                  • 13-point calibration certificate
                                                                                                  • Measures current (mA), voltage (mV, V) and temperature (°C or °F)
                                                                                                  • Short circuit protection
                                                                                                  • Audio frequency synthesizer
                                                                                                  • Auto-step and auto-ramp functions
                                                                                                  • Simulation of PLC
                                                                                                  • Rechargeable lithium battery (Included)
                                                                                                  • Data logging software and data storage for field calibrations
                                                                                                  • Function generation for vibration testing

                                                                                                  Contents

                                                                                                  CL427 multifunction calibrator, Operator’s manual, Carrying case, AC adaptor, Certificate of calibration, USB cable, Software CD, Type K thermocouple, Alligator clips, Test leads, Rechargeable lithium battery (11.1V/1600mAh).

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current, Frequency, Resistance, Temperature, Voltage

                                                                                                  External Width

                                                                                                  98.7mm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  56mm

                                                                                                  External Depth

                                                                                                  214mm

                                                                                                  Weight

                                                                                                  650g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate