| Quantity | Price |
|---|---|
| 1+ | $823.280 |
Product Information
Product Overview
HHF-SD1 combination hot wire and standard thermistor anemometer with SD card data logger has multiple features that make it suitable to use in such applications as environmental testing, balancing of fans/motors/blowers, air conveyors, clean rooms, and flow hoods. What sets the HHF-SD1 apart from other hot wire anemometers is that it incorporates a real-time SD card data logger. The HHF-SD1 measures velocity, and air temperature, and has an input socket that accepts a Type J or K thermocouple that can be used as a highly accurate thermometer. The integrated hot wire and standard thermistors provide fast and accurate readings-even at low velocities. The HHF-SD1 is innovative and easy to operate. Download data from the SD card into an Excel® spreadsheet without the need for special software.
- Slim probe, ideal for grilles and diffusers
- LCD with green light backlighting
- Velocity and air temperature measurements
- RS232/USB interface
Contents
Hot wire anemometer with real time data logger, Telescoping probe, 2GB SD card, Type K thermocouple, Hard carrying case, 6 “AAA” batteries and operator’s manual.
Technical Specifications
0.2m/s to 5m/s
0°C
-
76mm
-
-
50°C
203mm
38mm
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate