2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Humidity & Moisture
                                                                                                  5. Moisture Meters
                                                                                                  Print Page

                                                                                                  72-10202

                                                                                                  Moisture Meter, 0% to 100%, 1 %, 189 mm, 47 mm

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-10202
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-10202
                                                                                                  Newark Part No.26W7000
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-10202
                                                                                                  Newark Part No.26W7000
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Moisture Content0% to 100%
                                                                                                  Resolution %1%
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  External Height189mm
                                                                                                  External Depth47mm
                                                                                                  External Width35mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  This pinless moisture meter quickly measures the moisture content of a variety of materials.

                                                                                                  • Measurement penetration of 20 ~ 40 mm
                                                                                                  • Measurement range of 0-100%
                                                                                                  • 0. 1 resolution
                                                                                                  • Alarm function
                                                                                                  • Max/min function
                                                                                                  • Low battery indicator
                                                                                                  • Auto power off
                                                                                                  • Easy-to-read white backlit LCD display
                                                                                                  • 9 ½” in length
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Moisture Content

                                                                                                  0% to 100%

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  External Height

                                                                                                  189mm

                                                                                                  External Width

                                                                                                  35mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Resolution %

                                                                                                  1%

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  External Depth

                                                                                                  47mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG