• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Transceivers
                      Print Page

                      782952-01

                      Vector Signal Transceiver, PXIe-5646, 200MHz

                      NI / EMERSON 782952-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782952-01
                      Newark Part No.14AJ5638
                      Product RangePXIe-5646
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782952-01
                      Newark Part No.14AJ5638
                      Product RangePXIe-5646
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypePXI Vector Signal Transceiver
                      No. of Channels-
                      Product RangePXIe-5646
                      Bandwidth200MHz
                      Signal Generator Modulation-
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-5646 combines a vector signal generator and vector signal analyser with FPGA-based real-time signal processing and control into a single device, also known as a VST. Because of this software-designed approach, the PXIe-5646 features the flexibility of a software defined radio architecture with RF instrument class performance. The additional bandwidth of the PXIe-5646 enables you to test wireless and cellular standards such as 802.11ac 160 MHz and LTE-A carrier aggregation while leveraging the latest performance-enhancing processing techniques such as digital predistortion.

                      Technical Specifications

                      Signal Generator Type

                      PXI Vector Signal Transceiver

                      Product Range

                      PXIe-5646

                      Signal Generator Modulation

                      -

                      Plug Type

                      -

                      No. of Channels

                      -

                      Bandwidth

                      200MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5B991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate