2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  34420A

                                                                                                  Nanovolt, Micro-ohmmeter, True RMS, Auto Range, 100 V, 7.5 Digit

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  KEYSIGHT TECHNOLOGIES 34420A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No34420A
                                                                                                  Newark Part No.95H8766
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8,986.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,986.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No34420A
                                                                                                  Newark Part No.95H8766
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits7.5
                                                                                                  DMM ConnectivityGPIB, RS232
                                                                                                  Current Measure AC Max-
                                                                                                  Voltage Measure AC Max-
                                                                                                  Resistance Measure Max1Mohm
                                                                                                  Product Range-
                                                                                                  Current Measure DC Max-
                                                                                                  Voltage Measure DC Max100V
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  DMM FunctionsDC Voltage, Resistance
                                                                                                  Plug Type-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  34420A is a NanoVolt/micro-ohm meter. It is a high-sensitivity multimeter optimized for low-level measurements. It combines low-noise voltage measurements with resistance and temperature functions, setting a new standard in low-level flexibility and performance. The 34420A combines its low-noise nano-Volt input circuits with a high-stability current source to provide precise low-level resistance measurements – no more hassling with the cost and complexity of an external current source.

                                                                                                  • Two input channels, built-in resistance and temperature
                                                                                                  • SPRT measurements, unequaled versatility
                                                                                                  • Record measurements and export results in a few clicks
                                                                                                  • Digits of resolution is 7.5 digits
                                                                                                  • 0.003% basic 1-Yr DCV accuracy
                                                                                                  • 2- and 4-wire resistance, temperature, DCV measurement functions
                                                                                                  • Built-in low noise 2-channel scanner simplifies voltage comparisons
                                                                                                  • Download BenchVue Basic app for free to control your instruments

                                                                                                  Contents

                                                                                                  NanoVolt/micro-ohm meter, 4ft low thermal cable with copper spade lugs, Kelvin clip set, 4-wire shorting plug, User’s manual, Service manual, Test report, Contact cleaner, and power cord.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  7.5

                                                                                                  Current Measure AC Max

                                                                                                  -

                                                                                                  Resistance Measure Max

                                                                                                  1Mohm

                                                                                                  Current Measure DC Max

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  GPIB, RS232

                                                                                                  Voltage Measure AC Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Measure DC Max

                                                                                                  100V

                                                                                                  DMM Functions

                                                                                                  DC Voltage, Resistance

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead
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
                                                                                                  Corporate Responsibility