2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Switch System Cards & Multiplexers
                                                                                                  Print Page

                                                                                                  2000-SCAN

                                                                                                  Test Accessory, Scanner Card, Keithley 2000, 2001, 2002, 2010 Digital Multimeters

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 2000-SCAN
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2000-SCAN
                                                                                                  Newark Part No.59T7483
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  41 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,187.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,187.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2000-SCAN
                                                                                                  Newark Part No.59T7483
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeScanner Card
                                                                                                  For Use WithKeithley 2000, 2001, 2002, 2010 Digital Multimeters
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  2000-SCAN is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.

                                                                                                  • Ten channels of 2 pole relay input
                                                                                                  • Channels configurable for 4-pole operation
                                                                                                  • Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
                                                                                                  • Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
                                                                                                  • Maximum voltage between any two terminals is 200V peak
                                                                                                  • Common mode voltage is 350V peak between any terminal and earth
                                                                                                  • Actuation time is 2.5ms maximum on/off
                                                                                                  • 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
                                                                                                  • 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal

                                                                                                  Contents

                                                                                                  2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Scanner Card

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keithley 2000, 2001, 2002, 2010 Digital Multimeters

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility