Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.280 |
Price for:Each
Minimum: 1
Multiple: 1
$54.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD507-6
Newark Part No.50F7342
Technical Datasheet
Length6-1/2"
Jaw Opening Max15/16"
Product Range-
SVHCTo Be Advised
Product Overview
The Klein Tools 6-1/2-Inch Extra-Capacity Adjustable Wrench fits most nuts and bolts up to about 9/10-Inch It is designed to handle bigger jobs in confined spaces. This wrench is manufactured from heat-treated alloy steel for strength and has a high polish chrome finish.
- Extra capacity allows use of a smaller size wrench to handle bigger jobs, especially in confined spaces
- Forged heat-treated alloy steel for maximum strength and light weight
- High polish chrome finish
- Precision-machined jaws are individually chosen and assembled by hand for smooth operation
- Heat-treated for long life
- Knurl turns smoothly for easy operation
- Rail is ground for precision fit
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped/slip-on plastic handles are not intended for protection against electrical shock. Do not push, hammer wrench or extend handle length.
Technical Specifications
Length
6-1/2"
Product Range
-
Jaw Opening Max
15/16"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate