You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAL TEST ELECTRONICS CT3018-100-2

Alligator Clip to Banana Plug Test Lead, Alligator Clip, 4mm Banana Plug, Shrouded, 3.3 ft, 1 m

CAL TEST ELECTRONICS CT3018-100-2
CAL TEST ELECTRONICS CT3018-100-2
CAL TEST ELECTRONICS CT3018-100-2
CAL TEST ELECTRONICS CT3018-100-2
×

The actual product may differ from image shown

Manufacturer Part No:
CT3018-100-2
Newark Part No.:
76AH6654
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CT3018-100-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Alligator Clip

:
4mm Banana Plug, Shrouded

:
5kV

:
10A

:
Red

:
1m

:
3.3ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

With the highly insulated alligator clip and long-reach sheathed banana plug, the Cal Test Electronics CT3018 operates up to 5 kV when used in non-category environments with transient overvoltages up to 2 kV. This test lead is also rated 1,000 V CAT IV. The CT3018 comes with a specially designed 4 mm long-reach sheathed banana plug and a special high voltage, highly flexible test lead wire, which allows it to interface with the 5kV, 4 mm Sheathed Banana Jack Series.
  • 4mm long‐reach sheathed banana plug test lead with fully insulated large alligator clip
  • Maximum 10A current
  • 1KV CAT IV rated
  • 100mm length
  • PVC red jacket
  • Operates up to 5KV when used in non-category environments with transient overvoltages up to 2KV

1 In stock

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/22/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$47.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $47.52
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --