Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/3
Newark Part No.68C9120
Product RangeCTB9500/A
Technical Datasheet
338 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $0.977 |
| 100+ | $0.912 |
| 250+ | $0.835 |
| 500+ | $0.743 |
| 1000+ | $0.689 |
Price for:Each
Minimum: 10
Multiple: 10
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/3
Newark Part No.68C9120
Product RangeCTB9500/A
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Positions
Rated Current12A
Rated Voltage750V
Block OrientationThrough Hole Vertical
Product RangeCTB9500/A
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
3Positions
Rated Voltage
750V
Product Range
CTB9500/A
Pitch Spacing
7.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9500/3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate