Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBPD96VJ/12FL
Newark Part No.02AC7528
Product RangeCTBPD96VJ/FL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 5+ | $10.800 |
| 10+ | $10.560 |
| 25+ | $10.340 |
| 50+ | $9.850 |
| 100+ | $8.980 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBPD96VJ/12FL
Newark Part No.02AC7528
Product RangeCTBPD96VJ/FL
Technical Datasheet
No. of Positions12Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
No. of Levels-
Product RangeCTBPD96VJ/FL
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
CTBPD96VJ/FL
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate