Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB-PLUS1
Newark Part No.45Y4939
Product RangeCamdenBoss CVB-Plus DIN Rail Mounting Box
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 5+ | $32.290 |
| 10+ | $31.540 |
| 25+ | $31.040 |
| 50+ | $29.880 |
| 100+ | $27.510 |
| 250+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB-PLUS1
Newark Part No.45Y4939
Product RangeCamdenBoss CVB-Plus DIN Rail Mounting Box
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric112mm
External Width - Metric22.5mm
External Depth - Metric99mm
IP Rating-
IP Rating-
Body ColorGreen
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial0.89"
External Depth - Imperial3.9"
Product RangeCamdenBoss CVB-Plus DIN Rail Mounting Box
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
112mm
External Depth - Metric
99mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
CamdenBoss CVB-Plus DIN Rail Mounting Box
Enclosure Material
Nylon
External Width - Metric
22.5mm
IP Rating
-
Body Color
Green
External Height - Imperial
4.41"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CVB-PLUS1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate