Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX507A
Newark Part No.99Y2352
Product Range500
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.880 |
| 25+ | $2.790 |
| 50+ | $2.750 |
| 100+ | $2.700 |
| 250+ | $2.580 |
| 500+ | $2.370 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX507A
Newark Part No.99Y2352
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric34mm
External Depth - Metric48mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial1.34"
External Depth - Imperial1.89"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
21mm
External Depth - Metric
48mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.34"
Product Range
500
Enclosure Material
ABS
External Width - Metric
34mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.83"
External Depth - Imperial
1.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RX507A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate