Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-8-PAM03
Newark Part No.44AM8086
Product RangeMOFT Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.030 |
Price for:Each
Minimum: 1
Multiple: 1
$133.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-8-PAM03
Newark Part No.44AM8086
Product RangeMOFT Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max20m
Sensing MethodThrough Beam
Output TypeNPN
Product RangeMOFT Series
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
Light SourceInfrared LED
Qualification-
IP RatingIP66, IP67
IP RatingIP66, IP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
MOFT Series
Supply Voltage Min
-
Light Source
Infrared LED
IP Rating
IP66, IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
20m
Output Type
NPN
Connection Method
Cable
Supply Voltage Max
-
Qualification
-
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate