You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CARLO GAVAZZI UWP30RSEXXX

Gateway/Controller, Monitoring, RJ45 x 2, Ethernet x 1, USB x 2, DIN Rail

CARLO GAVAZZI UWP30RSEXXX
×

The actual product may differ from image shown

Manufacturer Part No:
UWP30RSEXXX
Newark Part No.:
81AC5537
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UWP30RSEXXX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Ports

:
2 Port

:
-

:
RJ45 x 1, RS485 x 2, Type-A USB x 1, Mini USB x 1

:
DIN Rail

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

UWP30RSEXXX is a UWP 3.0 is a monitoring gateway and controller that allows the monitoring and controlling of installations where energy efficiency management, building automation and car park guidance functions are needed. The system monitors and controls connected devices via its local bus management functions; it includes a web server with a powerful and intuitive user interface to display customized dashboards and interact with local devices and remote systems; the UWP 3.0 embedded automation server allows data to be exchanged locally or remotely via standard Internet protocols. It can manage the complete lighting control system based on DALI actuators and it can operate as a BACnet/IP gateway. It is suitable for applications in building automation, energy efficiency performance management, car parking guidance and all their combinations are suitable application for UWP 3.0.
  • Flexibility, integration, interoperability, scalability
  • Fast installation and set up, reliability, high storage capability
  • Microsoft Azure certified for IoT, up to 5 users concurrently connected to the Web-App
  • Powered by MAIA cloud, IoT security rating, awareness, compact size
  • Monitoring energy control systems so as to check energy efficiency status and improvements
  • Recording, displaying and transmitting information (events and history)
  • Up to 128 Modbus devices connected to RS485 ports (64 devices each port)
  • Up to 5 concurrent M2M connections (API connections, BACnet clients, Modbus)
  • BTL certified (max 500 BACnet points for used BACnet objects)
  • Noryl, self-extinguishing V-0 (UL94) material, 4000VAC RMS for 1minute dielectric strength

1 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,155.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price Your Price
 
 
1+ $1,723.60
$1,155.83
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,637.42
$1,155.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,585.72
$1,155.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1,534.01
$1,155.83
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --