You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7023708

Networking Cable, Cross Connect, Unshielded, Cat2, 24 AWG, 1000 ft, 305 m

CAROL CABLE/GENERAL CABLE 7023708
×

The actual product may differ from image shown

Manufacturer Part No:
7023708
Newark Part No.:
92B9817
Technical Datasheet:
7023708   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unshielded

:
Cat2

:
24AWG

:
-

:
1000ft

:
305m

:
1 Pair

:
Blue, White

:
Solid

:
-

:
PVC

:
Copper

:
1.524mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 7023708 is a 1-pair Unshielded Cable with 24AWG solid bare annealed copper conductors and blue/white flame-retardant semi-rigid PVC jacket. This cat 2 cable features two twists per foot minimum wires and the different color options ease of identification. It is suitable for voice and data transmission up to 4Mbps and for cross-connecting between terminals of a distribution frame or other premise equipment.
  • 28.6Ω/1000ft at 20°C Maximum DC resistance (DCR)
  • 100Ω at 1MHz Nominal characteristic impedance

Applications

Communications & Networking

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Spool of 1000
Multiple: 8 Minimum: 8
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --