You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
J842120LUBUS2
Keyboard, Wired, USB, Standard, Black
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- J842120LUBUS2
- Newark Part No.:
- 64T2758
- Technical Datasheet:
- J842120LUBUS2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Product Overview
- Compact, unique and easy-to-wipe key-top - No room for bacteria and infection traps
- User is notified of lock down mode by brightly lit clean key
- Completely sealed rubber top casing-NEMA 4 rating
- Pre-tapped mounting holes for easy installation
- Selectable backlit key field 4 levels of brightness
- USB supported operating system powered by USB port
- 1.02m Approximately cable length
- 3 million operations Key switch lifetime
Applications
Industrial, Medical, Computers & Computer Peripherals
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price | Your Price |
---|---|---|
10+ | $320.73 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.