New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Paste
                      Print Page

                      SMD291AX

                      Solder Paste, Rework, No Clean, Syringe, 5 cc

                      CHIP QUIK SMD291AX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHIP QUIK
                      Manufacturer Part NoSMD291AX
                      Newark Part No.84R8664
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHIP QUIK
                      Manufacturer Part NoSMD291AX
                      Newark Part No.84R8664
                      Technical Datasheet

                      Data Sheet

                      Flux TypeNo Clean
                      Solder Alloy63, 37 Sn, Pb
                      Melting Temperature183°C
                      Weight - Metric15g
                      Weight - Imperial0.033lb
                      Product Range-
                      SVHCLead

                      Product Overview

                      No-Clean Solder Paste 5cc Syringe - 15 grams

                      • 63 Sn / 37 Pb 88% Metal
                      • Handle & Tip included
                      • Ideal for rework applications
                      • year shelf life refrigerated - 6 months at room temperature
                      • The same solder paste that is used in PCB manufacturing
                      • Used for SMD rework with solder iron or hot air
                      • A 5cc syringe was selected to help maintain a fresh supply of solder paste for low volume applications
                      • Use at room temperature
                      • Easy clean up with isopropyl alcohol

                      Technical Specifications

                      Flux Type

                      No Clean

                      Melting Temperature

                      183°C

                      Weight - Imperial

                      0.033lb

                      SVHC

                      Lead

                      Solder Alloy

                      63, 37 Sn, Pb

                      Weight - Metric

                      15g

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.