Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-125-3703L
Newark Part No.11P2780
Product RangeFCA-125 Series
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 25+ | $267.600 |
Price for:Each
Minimum: 29
Multiple: 1
$7,760.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-125-3703L
Newark Part No.11P2780
Product RangeFCA-125 Series
Contact ConfigurationSPDT
Coil Voltage28VDC
Contact Current25A
Product RangeFCA-125 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
320ohm
Coil Voltage
28VDC
Product Range
FCA-125 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate