Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA-15S6E518.OB-LF
Newark Part No.91K6705
Product RangeDura-Con DCDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.380 |
| 10+ | $71.740 |
| 25+ | $66.310 |
| 50+ | $62.170 |
| 100+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$79.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA-15S6E518.OB-LF
Newark Part No.91K6705
Product RangeDura-Con DCDA Series
Technical Datasheet
Connector Type AMicro-D Straight 15 Position Receptacle
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeDura-Con DCDA Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DCDA-15S6E518.OB-LF is a 457mm 15-contact screw-mount flange Dura-Con-D Connector with thermoplastic glass-reinforced insulator. It offers socket (receptacle) contacts and MIL-W-16878/4 26AWG 7-stranded solid copper wire size.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Type A
Micro-D Straight 15 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
Dura-Con DCDA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate