Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $99.900 |
25+ | $96.470 |
50+ | $89.570 |
100+ | $72.350 |
Price for:Each
Minimum: 1
Multiple: 1
$99.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3769
Newark Part No.54M1354
Technical Datasheet
Plier StyleSnipe Nose
Overall Length145mm
Overall Length145mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Classic bent snipe nose plier with serrated jaws
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
Technical Specifications
Plier Style
Snipe Nose
Overall Length
145mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
145mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate