Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R22XGLU
Newark Part No.69W4567
Product Range0402HP Series
Technical Datasheet
Packaging Options
725 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.250 |
| 25+ | $2.130 |
| 50+ | $2.010 |
| 100+ | $1.880 |
| 250+ | $1.760 |
| 500+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R22XGLU
Newark Part No.69W4567
Product Range0402HP Series
Technical Datasheet
Inductance220nH
DC Resistance Max3.1ohm
Self Resonant Frequency960MHz
DC Current Rating160mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
960MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
DC Resistance Max
3.1ohm
DC Current Rating
160mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability