Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-222XJRC
Newark Part No.69W5004
Product Range0805AF Series
Technical Datasheet
Packaging Options
578 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.060 |
| 100+ | $0.946 |
| 250+ | $0.885 |
| 500+ | $0.871 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-222XJRC
Newark Part No.69W5004
Product Range0805AF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.98ohm
Self Resonant Frequency105MHz
DC Current Rating350mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range0805AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
105MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
0805AF Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
0.98ohm
DC Current Rating
350mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability