Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-13NXGRB
Newark Part No.69AC6779
Product Range0805HP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.060 |
| 25+ | $1.030 |
| 50+ | $0.984 |
| 100+ | $0.946 |
| 250+ | $0.909 |
| 500+ | $0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-13NXGRB
Newark Part No.69AC6779
Product Range0805HP Series
Technical Datasheet
Inductance13nH
DC Resistance Max0.039ohm
Self Resonant Frequency4.1GHz
DC Current Rating1.4A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product Range0805HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.21mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
0805HP Series
Inductor Construction
Unshielded
Product Length
2.21mm
Product Height
1.55mm
DC Resistance Max
0.039ohm
DC Current Rating
1.4A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability