Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-080XJLB
Newark Part No.69W5377
Product Range1008CT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.977 |
| 250+ | $0.908 |
| 500+ | $0.666 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-080XJLB
Newark Part No.69W5377
Product Range1008CT Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.22ohm
Self Resonant Frequency5GHz
DC Current Rating600mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008CT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height1.27mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
5GHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008CT Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.27mm
DC Resistance Max
0.22ohm
DC Current Rating
600mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability