Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-394MLC
Newark Part No.69W3344
Product RangeMSS5131 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.880 |
| 25+ | $1.760 |
| 50+ | $1.570 |
| 100+ | $1.380 |
| 250+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-394MLC
Newark Part No.69W3344
Product RangeMSS5131 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Product RangeMSS5131 Series
Power Inductor Case5.1mm x 5.1mm x 3.1mm
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
DC Resistance Max
1.8ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
120mA
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability