Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-102KLD
Newark Part No.69W3577
Product RangeSER1360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.660 |
| 25+ | $2.480 |
| 50+ | $2.470 |
| 100+ | $2.450 |
| 250+ | $2.290 |
| 500+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-102KLD
Newark Part No.69W3577
Product RangeSER1360 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSER1360 Series
Power Inductor Case12.7mm x 12.6mm x 5.45mm
Inductor Case / Package-
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SER1360 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
32A
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
DC Resistance Max
2600µohm
Product Length
12.7mm
Product Height
5.45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability