Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MEC
Newark Part No.69W3680
Product RangeSER80xx Series
Technical Datasheet
Packaging Options
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.940 |
| 25+ | $2.740 |
| 50+ | $2.570 |
| 100+ | $2.390 |
| 250+ | $2.090 |
| 500+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MEC
Newark Part No.69W3680
Product RangeSER80xx Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)11.97A
Inductor ConstructionShielded
Saturation Current (Isat)12.22A
Product RangeSER80xx Series
Power Inductor Case8.8mm x 8.5mm x 5mm
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
SER80xx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.97A
Saturation Current (Isat)
12.22A
Power Inductor Case
8.8mm x 8.5mm x 5mm
DC Resistance Max
3500µohm
Product Length
8.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability