Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-112MEC
Newark Part No.29AH8417
Product RangeXEL3520 Series
Technical Datasheet
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.860 |
| 25+ | $1.750 |
| 50+ | $1.580 |
| 100+ | $1.400 |
| 250+ | $1.340 |
| 500+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-112MEC
Newark Part No.29AH8417
Product RangeXEL3520 Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeXEL3520 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.03625ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.03625ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability