Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-1-16
Newark Part No.76AK0345
Product RangeCorcom RPQ Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.130 |
| 5+ | $150.230 |
| 10+ | $138.180 |
| 25+ | $135.760 |
Price for:Each
Minimum: 1
Multiple: 1
$163.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-1-16
Newark Part No.76AK0345
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Product RangeCorcom RPQ Series
Power Consumption4.4hp
Impedance-
Phase Type1 Phase
Output Current16A
Inductance1.83mH
Length2.99"
Width3.66"
Height2.65"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
250VAC
Power Consumption
4.4hp
Phase Type
1 Phase
Inductance
1.83mH
Width
3.66"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
16A
Length
2.99"
Height
2.65"
Alternatives for RPQ-1-16
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability