You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IW3000

Infrared (IR) Window, 73 mm, IP65, NEMA 4, 12, CorDEX TC7000 Series Thermal Imagers

CORDEX IW3000
Video
×
×

The actual product may differ from image shown

Manufacturer:
CORDEX CORDEX
Manufacturer Part No:
IW3000
Newark Part No.:
53W3064
Technical Datasheet:
IW3000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
73mm

:
IP65

:
NEMA 4, 12

:
CorDEX TC7000 Series Thermal Imagers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IW3000 is a SMART Infrared Windows for use with CorDEX TC7000 series thermal imagers. The IW series infrared window operates with any thermal imager, helping take electrical inspection and predictive maintenance to a new level of safety, efficiency and accuracy. The IW series is manufactured from industrial grade materials designed to withstand electrical arcs and certified by Underwritten Laboratories (UL) to follow the very latest IR window standards. Install the certified, IW series SMART IR windows to help comply with NFPA70E electrical safety guidelines and reduce the need to wear large and bulky PPE. Through intelligent design and special features the IW Series reduces the time it takes to perform inspections. With the 1/4 turn locking system and spring loaded cover it reduces your time per inspection. The IW series crystal lens is also protected with HYDROGARD™ advanced formula to stop environmental moisture damage allowing the windows to be used both indoor and outdoor.
  • 80mm Crystal insert diameter
  • 73mm Viewing aperture diameter
  • 4186mm² Viewing aperture area
  • Type-4/12 NEMA rating
  • IP65 Protection rating

Applications

Test & Measurement

Best Seller

100 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/15/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$270.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $270.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --