Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS103T250X5L
Newark Part No.94B0709
Product RangeCGS Series
Technical Datasheet
145 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $285.980 |
5+ | $270.900 |
10+ | $255.820 |
Price for:Each
Minimum: 2
Multiple: 1
$571.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS103T250X5L
Newark Part No.94B0709
Product RangeCGS Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter76.2mm
Product Height143mm
Lead Spacing31.7mm
ESR0.016ohm
Ripple Current15.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CGS103T250X5L is a high-cap aluminum Electrolytic Capacitor with screw terminals. The CGS series aluminum electrolytic capacitor has a high CV rating and is suitable for use in most demanding applications requiring high current filtering or energy storage.
- High CV rating
- High current filtering
- -40 to 85°C Operating temperature range
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
15.6A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
250V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
143mm
ESR
0.016ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability