Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMLP113M050EB0A
Newark Part No.25H9593
Product RangeMLP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $141.070 |
25+ | $138.250 |
50+ | $135.420 |
Price for:Each
Minimum: 10
Multiple: 1
$1,410.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMLP113M050EB0A
Newark Part No.25H9593
Product RangeMLP Series
Technical Datasheet
Capacitance11000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Box - 2 Pin
Lead Spacing25.4mm
Product Diameter-
Product Length-
Product Width12.7mm
Product Height76.2mm
Product RangeMLP Series
ESR0.036ohm
Ripple Current9.6A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCBis (2-ethylhexyl)phthalate (DEHP)
Technical Specifications
Capacitance
11000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Box - 2 Pin
Product Diameter
-
Product Width
12.7mm
Product Range
MLP Series
Ripple Current
9.6A
Operating Temperature Max
85°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
25.4mm
Product Length
-
Product Height
76.2mm
ESR
0.036ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP)
Download Product Compliance Certificate
Product Compliance Certificate