Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMLP331M400EB0A
Newark Part No.85H0194
Product RangeMLP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $181.190 |
Price for:Each
Minimum: 10
Multiple: 1
$1,811.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMLP331M400EB0A
Newark Part No.85H0194
Product RangeMLP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Box - 2 Pin
Lead Spacing25.4mm
Product Diameter-
Product Length-
Product Width12.7mm
Product Height12.7mm
Product RangeMLP Series
ESR0.53ohm
Ripple Current2.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCBis (2-ethylhexyl)phthalate (DEHP)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Box - 2 Pin
Product Diameter
-
Product Width
12.7mm
Product Range
MLP Series
Ripple Current
2.5A
Operating Temperature Max
85°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP)
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
25.4mm
Product Length
-
Product Height
12.7mm
ESR
0.53ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP)
Download Product Compliance Certificate
Product Compliance Certificate