New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      MLP332M080EB0A

                      Electrolytic Capacitor, MLP Series, 3300 µF, 80 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

                      CORNELL DUBILIER MLP332M080EB0A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoMLP332M080EB0A
                      Newark Part No.85H0195
                      Product RangeMLP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      10+$131.150
                      25+$128.630
                      50+$127.090
                      100+$126.950
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $1,311.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoMLP332M080EB0A
                      Newark Part No.85H0195
                      Product RangeMLP Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance3300µF
                      Voltage(DC)80V
                      Product RangeMLP Series
                      Capacitor TerminalsRadial Leaded
                      Capacitance Tolerance± 20%
                      Capacitor Case / PackageRadial Box - 2 Pin
                      PolarityPolar
                      Product Diameter-
                      Lead Spacing25.4mm
                      Product Length-
                      Product Width12.7mm
                      Lifetime @ Temperature7000 hours @ 105°C
                      Product Height76.2mm
                      ESR0.044ohm
                      Qualification-
                      Ripple Current9A
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      SVHCTo Be Advised

                      Technical Specifications

                      Capacitance

                      3300µF

                      Product Range

                      MLP Series

                      Capacitance Tolerance

                      ± 20%

                      Polarity

                      Polar

                      Lead Spacing

                      25.4mm

                      Product Width

                      12.7mm

                      Product Height

                      76.2mm

                      Qualification

                      -

                      Operating Temperature Min

                      -55°C

                      SVHC

                      To Be Advised

                      Voltage(DC)

                      80V

                      Capacitor Terminals

                      Radial Leaded

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Product Diameter

                      -

                      Product Length

                      -

                      Lifetime @ Temperature

                      7000 hours @ 105°C

                      ESR

                      0.044ohm

                      Ripple Current

                      9A

                      Operating Temperature Max

                      85°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.