Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMLP442M050EK0A
Newark Part No.85H0200
Product RangeMLP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $106.690 |
25+ | $103.380 |
50+ | $101.580 |
100+ | $100.380 |
Price for:Each
Minimum: 10
Multiple: 1
$1,066.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMLP442M050EK0A
Newark Part No.85H0200
Product RangeMLP Series
Technical Datasheet
Capacitance4400µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Box - 2 Pin
Lead Spacing25.4mm
Product Diameter-
Product Length-
Product Width12.7mm
Product Height38.1mm
Product RangeMLP Series
ESR0.097ohm
Ripple Current4.4A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCBis (2-ethylhexyl)phthalate (DEHP)
Product Overview
The MLP series flat-pack Aluminium Electrolytic Capacitor has high-energy storage and box-shape make it perfect for voltage holdup or filtering in military SEM-E modules, telecom circuit packs and computer cards. The MLP delivers up to 20joules of energy storage in a 1/2-inch height with 50 year's life at 45°C. You can readily heat sink it to double the ripple-current capability. The MLP is the square-peg component that fits the square-holes in electronic assemblies.
- Low-profile replacement for snap-ins
- Hermetic welded seal assures 50-year life
- Withstands more than 80000 feet altitude
- -55 to 85°C Temperature range
- 7.5 to 450VDC Rated voltage range
- 110 to 47000µF Rated capacitance range
Technical Specifications
Capacitance
4400µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Box - 2 Pin
Product Diameter
-
Product Width
12.7mm
Product Range
MLP Series
Ripple Current
4.4A
Operating Temperature Max
85°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
25.4mm
Product Length
-
Product Height
38.1mm
ESR
0.097ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Bis (2-ethylhexyl)phthalate (DEHP)
Download Product Compliance Certificate
Product Compliance Certificate