Print Page
CHS1204812-B
DC-DC CONVERTER, 12V, 10A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $93.440 |
5+ | $88.320 |
10+ | $87.530 |
25+ | $85.480 |
50+ | $84.300 |
100+ | $83.140 |
Price for:Each
Minimum: 1
Multiple: 1
$93.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS1204812-B
Newark Part No.85AK2230
Product RangeCHS120 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width23.36mm
Height12.7mm
Depth33.5mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCHS120 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36V
Product Range
CHS120 Series
DC / DC Converter Type
DIP
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
23.36mm
Depth
33.5mm
Input Voltage DC Max
76V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate