Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-R250-009E5
Newark Part No.02P7200
Product RangeXLamp XR-E Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-R250-009E5
Newark Part No.02P7200
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorNeutral White
Viewing Angle90°
Luminous Flux @ Test87.4lm
CCT4000K
Forward Current If Max700mA
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLamp XR-E series lighting-class Power LED is leading the LED lighting revolution with its unprecedented lighting-class brightness, efficacy, lifetime and quality of light. This lighting-class feature enables the XLamp XR-E LED to replace many traditional light sources and it is energy-efficient light and long lifetimes.
- Available in white (2600 to 10,000K CCT), blue, royal blue and green
- Up to 1000mA Maximum drive current
- 150°C Maximum junction temperature
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- Lumen maintenance of greater than 70% after 50,000 hours
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Automotive, Portable Devices, Commercial
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
4000K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Color
Neutral White
Luminous Flux @ Test
87.4lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate