You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LMH020-3000-27G9-20201TW
Downlight, Dome Lens, LED, 33 VDC, Warm White, 2700 K, 88.2 mm
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- LMH020-3000-27G9-20201TW
- Newark Part No.:
- 66W8444
- Product Range
- LMH2 Series
- Technical Datasheet:
- LMH020-3000-27G9-20201TW Datasheet
Product Range Selector (LMH2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED
- :
- -
- :
- 33VDC
- :
- Warm White
- :
- 2700K
- :
- 88.2mm
- :
- LMH2 Series
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | $232.85 | |
5+ | $229.53 | |
10+ | $226.20 | |
25+ | $212.89 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.