You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

256-TWMU-QQHG-C6-SS

Power Transducer, Model 256-TWM, 3 Phase, 3 Wire, Unbalanced Load

CROMPTON - TE CONNECTIVITY 256-TWMU-QQHG-C6-SS
×
×

The actual product may differ from image shown

Manufacturer Part No:
256-TWMU-QQHG-C6-SS
Newark Part No.:
09J4244
See all Technical Docs

Product Overview

The 256-TWMU-QQHG-C6-SS is a Power Transducer with 3 phase 3 wire unbalanced load. These transducers utilise the well proven 'time division multiplication' method of measuring instantaneous power over a wide range of input waveforms. In the self powered version the system voltage provides both power supply and an input to the voltage modulation circuit of an oscillator. Square wave pulses from a multi-vibrator circuit with a mark-space ratio varied by the measured voltage and amplitude varied by the measured current, are fed to an integrator and an output amplifier circuit. The D.C. milliamp signal produced is therefore directly proportional to the power input. All inputs are isolated by the use of transformers. For large voltage variations use the auxiliary powered versions. Self powered units permit voltage variations up to +20% of the nominal input. Measures both import and export power.
  • Self powered auxiliary power

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
400Hz

:
Current

:
5A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/15/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$493.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $493.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --