You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CROUZET 84870200

Liquid Level Control Relay, ENR Series, SPDT, 24 to 240 V, 5 VA, 500 ms

CROUZET 84870200
CROUZET 84870200
CROUZET 84870200
CROUZET 84870200
×

The actual product may differ from image shown

Manufacturer:
CROUZET CROUZET
Manufacturer Part No:
84870200
Newark Part No.:
47X2113
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ENR Series
Technical Datasheet:
84870200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ENR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
500ms

:
5VA

:
ENR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 84870200 is a DIN rail SPDT Liquid Level Monitoring Relay with regulation of two levels. It features monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel. Sensitivity is adjustable on front panel from 5 to 100kΩ, it has 1 changeover relay timer output and multifunction functions.
  • Probes supplied with AC current
  • Multi-range and voltage
  • LED status indicator
  • Possibility of external load connection in parallel to the control input
  • ±30% Measurement accuracy (at maximum sensitivity)
  • Isolation of contacts and electrodes from 2.5kV power supply

Applications

Automation & Process Control, Industrial

47 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/15/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$116.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $116.29