Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.850 |
Price for:Each
Minimum: 10
Multiple: 10
$2,638.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81506940
Newark Part No.34B3521
Technical Datasheet
Product Range-
Timer Functions-
No. of Timing Ranges-
Time Min-
Time Max-
Timer Output-
Supply Voltage Max-
Current Rating Nom-
Connection / Termination-
Panel Cutout Height30mm
Panel Cutout Width40mm
SVHCLead
Product Overview
The 81506940 is a pneumatic Analogue Timer with 2 to 8 bar operating pressure. It features positive and negative functions. The operation of this pneumatic timer is similar to that of electronic timers (circuit with capacitor/resistor).
- <0.1 second Minimum reset time
- >10⁷ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
-
No. of Timing Ranges
-
Time Max
-
Supply Voltage Max
-
Connection / Termination
-
Panel Cutout Width
40mm
Timer Functions
-
Time Min
-
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
30mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate